HellermannTyton WIC Snap-On Clip On Cable Marker, Black, 2.8 mm Cable Yellow, 2 mm Cable, 561-01714 WIC1--PA66-YE

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8570
Mfr. Part No.:
561-01714 WIC1--PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01714


This clip on cable marker is specifically designed for easy identification of cables and wires. Made from Polyamide 6.6 (PA66), it accommodates a cable diameter range of 2mm to 2.8mm. The vivid yellow colour ensures high visibility, while the compact dimensions of 3mm in length and 5mm in width make it suitable for a diverse range of applications. This marker is ideal for environments where clarity and durability are essential.

Features & Benefits


• Snap-on design simplifies attachment to wires

• Printable surface allows for custom marking

• Vibration resistant for reliable identification

• RoHS compliant for environmental assurance

Applications


• Suitable for organisations needing clear cable identification

• Utilised in environments where vibrational resistance is crucial

• For use with WIC Tool for reliable installations

What is the operating temperature range?


It operates effectively from -40 to 85°C.

Is it compliant with safety standards?


It meets RoHS requirements and UL 94 V0 flammability standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy