HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "I", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02094
- RS Stock No.:
- 215-8618
- Mfr. Part No.:
- 561-02094 WIC2-I-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8618
- Mfr. Part No.:
- 561-02094 WIC2-I-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | I | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend I | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02094
This clip-on cable marker is designed for easy identification of cables and wires with a diameter ranging from 2.8mm to 3.8mm. Made from durable Polyamide 6.6 (PA66) material, it ensures reliability across various applications. The yellow colour clearly marks the cables, while its compact size of 5.6mm width and 3.0mm length makes it suitable for a wide range of environments.
Features & Benefits
• Snap-on design enables quick and easy installation
• Printable surface allows custom markings for identification
• Vibration-resistant support for secure application in dynamic environments
• RoHS compliant ensuring safety and environmental standards
Applications
• Used for clear cable identification in automation systems
• Ideal for marking electrical installations in building projects
• Effective for organising cables in control cabinets
What is the maximum wire diameter this product can accommodate?
It supports a wire size range from 1.50 to 2.50 mm².
Is this product suitable for high-temperature environments?
Yes, it can operate in temperatures from -40 to +85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "G" 2.8 mm Cable, 561-02074
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02344
