HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "PE", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02344

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8640
Mfr. Part No.:
561-02344 WIC2-PE-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Legend

PE

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

HF, RoHS Compliant

Fire Behaviour

Halogen Free

COO (Country of Origin):
FR

HellermannTyton Clip-On Cable Marker, Yellow Colour, PA66 Material, 2.8 to 3.8mm Cable Diameter Range - WIC Series - 561-02344


Quickly organise your cabinet's electrical connections with this clip-on cable marker from HellermannTyton. It's designed to firmly grip onto the lead and resist vibration in heavy-duty settings. A gripping system means there's no chance of the unit rotating and obscuring the legend. You can fix the marker easily by hand or use a compatible tool (408-4917) for more complex arrangements.

Features & Benefits


• Durable PA66 body resists wear from nicks and cuts

• Comes pre-printed to cut down on installation time

• Works in temperatures between -40°C and +85°C, so it's tough enough for industrial setups

Applications


• Electrical engineering

• Power distribution networks

• Manufacturing industry

How do I line up markers for clear identification?


This label locks together with similar markers, making it easy to line up text for tidy labelling that's easy to read.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy