HellermannTyton Helafix, 20 Cable Marker, 526-01714 HFX12-35P-SP-WH/YE

Image representative of range

Subtotal (1 unit)*

€570.08

(exc. VAT)

€701.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€570.08

*price indicative

RS Stock No.:
216-2343
Mfr. Part No.:
526-01714 HFX12-35P-SP-WH/YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Series

Helafix

Number of Pieces

20

Standards/Approvals

ELV Compliant

COO (Country of Origin):
SE

HellermannTyton Helafix Series Cable Marker, 35mm Length, 12mm Width - 526-01714 HFX12-35P-SP-WH/YE


This cable marker is a reliable solution for clear identification within electrical and mechanical applications. Constructed from high-quality polyester, it measures 35mm in length and 12mm in width, ensuring versatility for various marking needs. This product caters to users in the automation and electronics sectors.

Features & Benefits


• Made from polyester for durability and long-lasting performance

• Halogen-free for safer use in industrial environments

• UV resistant to prevent fading and maintain visibility outdoors

• Available in white and yellow for clear marking options

Applications


• Used for marking cables and wires in electrical installations

• Suitable for use in automated machinery and robotics

• Ideal for labelling in manufacturing settings and assembly lines

• Effective for cable organisation in control panels and consoles

Which temperatures can the markers endure?


The markers are designed to operate effectively within a temperature range of -70°C to +125°C, making them suitable for a variety of environments.

How many markers are included per pack?


Each pack contains a total of 20 markers, providing ample supply for multiple applications.

What types of surfaces can the markers adhere to?


The non-adhesive markers are designed to be affixed to various surfaces without leaving any sticky residue, allowing for easy removal and adjustment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy