HellermannTyton Helafix, 20 Cable Marker, 526-01514 HFX9-35P-SP-WH/YE

Image representative of range

Subtotal (1 unit)*

€570.08

(exc. VAT)

€701.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€570.08

*price indicative

RS Stock No.:
216-2347
Mfr. Part No.:
526-01514 HFX9-35P-SP-WH/YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Series

Helafix

Number of Pieces

20

Standards/Approvals

ELV Compliant

COO (Country of Origin):
SE

HellermannTyton Helafix Series Cable Marker, 35mm Length, 9mm Width - 526-01514 HFX9-35P-SP-WH/YE


This cable marker is an essential tool for clear and efficient electrical labelling solutions. Designed from durable polyester, the marker measures 35mm in length and 9mm in width. With a non-adhesive affixing method, it is easy to apply across various cables, making it ideal for industrial applications.

Features & Benefits


• Non-adhesive design simplifies application on cables

• UV resistance ensures longevity and colour stability

• Contains 20 markers in a pack for versatile use

• Suitable for a range of electrical and mechanical usage

Applications


• Used for labelling electrical cabling in automation systems

• Ideal for cable identification in electronics and mechanical industries

• Utilised in facilities requiring clear labelling for maintenance and safety

• For environments exposed to a wide temperature range

What are the temperature tolerances for this type of marker?


It operates effectively in a broad temperature range from -70°C to +125°C, making it suitable for diverse applications.

Can these markers withstand exposure to sunlight?


Yes, the UV resistant properties ensure they maintain their colour and integrity even under prolonged sunlight exposure.

What materials are used in the construction of these markers?


They are crafted from halogen-free polyester, which contributes to their durability and compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy