HellermannTyton Helafix, 20 Cable Marker, 526-02214 HFX12-52P-SP-WH/YE
- RS Stock No.:
- 216-2344
- Mfr. Part No.:
- 526-02214 HFX12-52P-SP-WH/YE
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€570.08
(exc. VAT)
€701.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €570.08 |
*price indicative
- RS Stock No.:
- 216-2344
- Mfr. Part No.:
- 526-02214 HFX12-52P-SP-WH/YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | Helafix | |
| Number of Pieces | 20 | |
| Standards/Approvals | ELV Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series Helafix | ||
Number of Pieces 20 | ||
Standards/Approvals ELV Compliant | ||
- COO (Country of Origin):
- SE
HellermannTyton Helafix Series Cable Marker, 52.5mm Length, 12mm Width - 526-02214 HFX12-52P-SP-WH/YE
This cable marker is an essential tool for effective electrical cable identification. Crafted from durable polyester, it measures 52.5mm in length and 12mm in width. Designed without adhesive, this non-adhesive solution is ideal for reliable labelling in demanding environments. With the ability to operate in extreme temperatures ranging from -70°C to +125°C, this marker ensures your cable labelling remains intact and legible under various conditions.
Features & Benefits
• Non-adhesive design prevents residue or damage to cables
• UV resistant properties ensure longevity of labels outdoors
• Halogen-free materials enhance safety in electrical usage
• Suitable for both high and low temperature environments
Applications
• Used for precise identification in automation systems
• Ideal for wire management in electronics and mechanical projects
• Effective for categorising cables in electrical installations
• Applied in environments requiring temperature resistance
• Suitable for use in any application needing clear labelling
What temperatures can this marker withstand during use?
It can function effectively in a temperature range from -70°C to +125°C, making it versatile for various environments.
How does the non-adhesive feature benefit installation?
The non-adhesive design means there is no sticky residue left on cables, preserving their integrity while allowing easy repositioning if needed.
What materials are used in manufacturing this marker?
It is manufactured from high-quality polyester, providing resistance to UV light and ensuring longer-lasting performance.
Can these markers be customised for specific requirements?
Yes, they can be customised to meet specific project needs, allowing for tailored labelling solutions in various applications.
Related links
- HellermannTyton Helafix 526-01714 HFX12-35P-SP-WH/YE
- HellermannTyton Helafix 526-01514 HFX9-35P-SP-WH/YE
- HellermannTyton Helafix 526-01014 HFX9-17P-SP-WH/YE
- HellermannTyton Helafix kit contents: 140 mm X 2.5 mm Ties (100 Pieces) 35 mm X
- HellermannTyton Helafix Cable Tie Cable Marker, 525-25523 HC24-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-13173 HC12-17-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
