HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 3.2 mm Cable, 1.6 mm Cable, 553-60030
- RS Stock No.:
- 225-9735
- Mfr. Part No.:
- 553-60030 TLFX32DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€4,028.86
(exc. VAT)
€4,955.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,028.86 |
*price indicative
- RS Stock No.:
- 225-9735
- Mfr. Part No.:
- 553-60030 TLFX32DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1.6mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | ASTM | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1.6mm | ||
Colour Yellow | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals ASTM | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 1.6mm Minimum Cable Diameter, 3.2mm Maximum Cable Diameter - 553-60030 TLFX32DS-2X25YE-PO-X-YE
This cable marker is designed for high-performance marking on cables ranging from 1.6mm to 3.2mm in diameter. Made from cross-linked polyolefin, these heat shrink labels are available in a vibrant yellow colour ensuring visibility. Each package contains 10,000 units, optimally packed in a carton for convenience.
Features & Benefits
• Heat shrink design provides a secure and Durable fit
• Printable feature enables custom labelling for various needs
• Flame retardant properties ensure safety in critical environments
• Chemical and UV resistance enhances longevity and reliability
• Compliant with RoHS standards for environmentally safe use
• Minimum operating temperature of -55°C supports diverse applications
• Printable feature enables custom labelling for various needs
• Flame retardant properties ensure safety in critical environments
• Chemical and UV resistance enhances longevity and reliability
• Compliant with RoHS standards for environmentally safe use
• Minimum operating temperature of -55°C supports diverse applications
Applications
• Used for marking wires and cables in electrical systems
• Ideal for labelling in automation and electronics
• Recommended for installation in mechanical and industrial settings
• Designed for use with HellermannTyton's thermal transfer printers
• Ideal for labelling in automation and electronics
• Recommended for installation in mechanical and industrial settings
• Designed for use with HellermannTyton's thermal transfer printers
What are the conditions for storing these markers?
They should be stored in their original packaging, maintaining 50% relative humidity. It's Crucial to avoid extreme temperature variations and high humidity to preserve their integrity.
What type of print method is compatible with these markers?
These markers are suitable for thermal transfer printing, with TTDTHOUT recommended for optimal results.
How does the heat shrink property function during application?
Upon application of heat, the markers shrink tightly around the cable ensuring a snug fit while providing a clear and Durable label.
What are the environmental standards met by these markers?
These markers are RoHS compliant, indicating they contain no hazardous substances, making them safe for various applications.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60021
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable, 553-60037
