HellermannTyton TLFX DS Cable Marker, White, Pre-printed "Ladder Style", 3.2 mm Cable, 1.6 mm Cable, 553-60021
- RS Stock No.:
- 225-9734
- Mfr. Part No.:
- 553-60021 TLFX32DS-2X25WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€4,028.86
(exc. VAT)
€4,955.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,028.86 |
*price indicative
- RS Stock No.:
- 225-9734
- Mfr. Part No.:
- 553-60021 TLFX32DS-2X25WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 3.2mm | |
| Colour | White | |
| Length | 25mm | |
| Width | 6mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | ASTM | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 3.2mm | ||
Colour White | ||
Length 25mm | ||
Width 6mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals ASTM | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 1.6mm Minimum Cable Diameter, 3.2mm Maximum Cable Diameter - 553-60021 TLFX32DS-2X25WH-PO-X-WH
This cable marker is MADE from highly Durable cross-linked polyolefin and accommodates a minimum cable diameter of 1.6mm and a maximum cable diameter of 3.2mm. Each marker measures 25mm in length and 6mm in width, with a total quantity of 10,000 units per package.
Features & Benefits
• Printable for custom labelling and identification purposes
• Flame retardant and halogen-free for enhanced safety
• UV resistant ensuring longevity in exposed environments
• Chemical and solvent resistant for reliability in various conditions
• Conforms to RoHS regulations, promoting environmental health
• Tensile strength of 11MPa for Durable applications
• Flame retardant and halogen-free for enhanced safety
• UV resistant ensuring longevity in exposed environments
• Chemical and solvent resistant for reliability in various conditions
• Conforms to RoHS regulations, promoting environmental health
• Tensile strength of 11MPa for Durable applications
Applications
• Used for marking cables in automation systems
• Ideal for labelling in electrical installations
• Applied in mechanical and electronic equipment settings
• Utilised in environments requiring strict compliance with safety standards
• Ideal for labelling in electrical installations
• Applied in mechanical and electronic equipment settings
• Utilised in environments requiring strict compliance with safety standards
How does the heat shrink function enhance its usability?
The heat shrink feature allows the marker to conform tightly to the cable ensuring optimal adhesion and visibility.
What measures ensure this marker's suitability for harsh conditions?
It is chemically resistant and UV-stable, making it Ideal for outdoor and industrial applications. This ensures that the marker retains its integrity and legibility over time.
How should I store these markers for optimal longevity?
To maintain quality, store them in their original packaging at a relative humidity of 50%, avoiding exposure to extreme temperatures and humidity. This prevents degradation and ensures their effectiveness when needed.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60022
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71014
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71026
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71008
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71020
- HellermannTyton TLFX DS Cable Marker 4.6 mm Cable 553-60002 TLFX48DS-1X50WH-PO-X-WH
