HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 4.8 mm Cable, 2.4 mm Cable, 553-60031
- RS Stock No.:
- 225-9741
- Mfr. Part No.:
- 553-60031 TLFX48DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€4,435.13
(exc. VAT)
€5,455.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,435.13 |
*price indicative
- RS Stock No.:
- 225-9741
- Mfr. Part No.:
- 553-60031 TLFX48DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Cable Diameter | 2.4mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Cable Diameter 2.4mm | ||
Colour Yellow | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals RoHS | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 2.4mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-60031 TLFX48DS-2X25YE-PO-X-YE
This cable marker is manufactured from cross-linked polyolefin. With a minimum cable diameter of 2.4mm and a maximum of 4.8mm, each yellow cable marker offers high visibility. Supplied in a bulk quantity of 10,000, these printable markers are suitable for thermal transfer printing and meet both ELV and RoHS compliance standards.
Features & Benefits
• Designed for use with wire diameters ranging from 2.4mm to 4.8mm
• Heat-shrink method ensures a secure fit and durability
• Chemical, solvent, and UV resistance enhance longevity
• Flame-retardant properties contribute to safe cable management
• Printable design allows for custom labelling flexibility
• Operating temperature range from -55°C to +105°C suits various conditions
• Heat-shrink method ensures a secure fit and durability
• Chemical, solvent, and UV resistance enhance longevity
• Flame-retardant properties contribute to safe cable management
• Printable design allows for custom labelling flexibility
• Operating temperature range from -55°C to +105°C suits various conditions
Applications
• Utilised for labelling cables in electrical and electronic devices
• Ideal for automation systems requiring precise identification labels
• Employed in mechanical assemblies for organisation and safety
• Used in telecommunications to ensure clear marking of connections
• Ideal for automation systems requiring precise identification labels
• Employed in mechanical assemblies for organisation and safety
• Used in telecommunications to ensure clear marking of connections
What type of printing method is recommended for these markers?
Thermal transfer printing is the recommended method, with TTDTHOUT ribbon for optimal results.
How well does it perform in extreme temperatures?
This product maintains stable performance across a wide temperature range of -55°C to +105°C, making it suitable for diverse applications.
Can these markers withstand exposure to sunlight?
Yes, the UV resistance feature ensures the markers remain effective and legible, even when exposed to sunlight.
Are there specific storage conditions to maintain quality?
It is advisable to store these markers in their original packaging at a relative humidity of 50%, avoiding extreme temperatures and humidity to ensure longevity.
What materials are the markers compatible with?
These markers are designed specifically for use with HellermannTyton's Printer Range, suitable for various cable types MADE of polyolefin and other materials.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60022
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable, 553-60037
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
