HellermannTyton TIPTAG Cable Tie Cable Marker, Yellow, Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
- RS Stock No.:
- 225-9751
- Mfr. Part No.:
- 556-25019 TTAGPU11X65YE-PUR-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€197.78
(exc. VAT)
€243.27
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.78 |
*price indicative
- RS Stock No.:
- 225-9751
- Mfr. Part No.:
- 556-25019 TTAGPU11X65YE-PUR-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Legend | TIPTAG PU | |
| Series | TIPTAG | |
| Legend Colour | Yellow | |
| Length | 65mm | |
| Width | 65mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V-0 (3mm) | |
| Fire Behaviour | Self-Extinguishing, UL 94 V-0 | |
| Resistance Features | Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Legend TIPTAG PU | ||
Series TIPTAG | ||
Legend Colour Yellow | ||
Length 65mm | ||
Width 65mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V-0 (3mm) | ||
Fire Behaviour Self-Extinguishing, UL 94 V-0 | ||
Resistance Features Abrasion Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Marker, Cable Tie, Yellow - 556-25019
This cable marker from HellermannTyton is a high-traffic yellow marker designed for use in automation, electronics, electrical and mechanical industries. It is the ideal solution for organizing and labelling cables effectively. The TIPTAG PU Marker offers clear and concise identification for various applications.
Features & Benefits
• Affixed using a durable cable tie for secure installation
• Yellow colour ensures easy visibility and identification
• Legend of "TIPTAG PU" for clear labelling
• Part of the TIPTAG series, providing a comprehensive cable marking solution
Applications
• Suitable for cable marking in automation systems
• Ideal for labelling cables in electrical control panels
• Used for organisation and identification of cables in mechanical equipment
Can it be used in high-traffic areas?
Yes, the yellow cable marker from HellermannTyton is designed for high-traffic environments.
Will it withstand industrial conditions?
The cable tie affixed marker is durable and suitable for use in industrial settings.
Is it easy to identify the legend on the marker?
The clear legend of "TIPtag PU" ensures easy identification of cables in various applications.
Related links
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton 556 Cable Tie Cable Marker 556-80519 TAGPU15X75-4-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker 556-80585 TAGPU12X74-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker Yellow, 556-80589 TAGPU18X124-LOOP-PUR-YE
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton WIC0 Cable Marker Pre-printed "I" 2 mm Cable, 561-00094 WIC0-I-PA66-YE
