HellermannTyton TULT DS Cable Marker, White, Pre-printed "Ladder Style", 4.8 mm Cable, 1.6 mm Cable, 553-71014
- RS Stock No.:
- 225-9768
- Mfr. Part No.:
- 553-71014 TULT4.8-1.6DS-2X25WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€698.23
(exc. VAT)
€858.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.23 |
*price indicative
- RS Stock No.:
- 225-9768
- Mfr. Part No.:
- 553-71014 TULT4.8-1.6DS-2X25WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 4.8mm | |
| Colour | White | |
| Length | 50mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 4.8mm | ||
Colour White | ||
Length 50mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals RoHS | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Cable Marker, 1.6mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-71014 TULT4.8-1.6DS-2X25WH-PO-X-WH
This cable marker is MADE from cross-linked polyolefin and is designed to withstand a minimum operating temperature of -55°C and a maximum of 135°C. These white markers have a ladder-style layout and fit cables with diameters from 1.6mm to 4.8mm, each package contains 2000 pieces.
Features & Benefits
• Heat shrink technology ensures a secure fit on cables
• Printable design allows for customised cable identification labels
• Flame-retardant properties enhance safety in electrical installations
• UV resistance extends the lifespan of the markers
• Chemical resistance protects against harsh environments
• Compatible with HellermannTyton's printer range for convenience
• Printable design allows for customised cable identification labels
• Flame-retardant properties enhance safety in electrical installations
• UV resistance extends the lifespan of the markers
• Chemical resistance protects against harsh environments
• Compatible with HellermannTyton's printer range for convenience
Applications
• Used for labelling wires in electrical installations
• Suitable for bundling and identification in automation systems
• Ideal for marking cables in mechanical assemblies
• Perfect for organising components in electronic devices
• Suitable for bundling and identification in automation systems
• Ideal for marking cables in mechanical assemblies
• Perfect for organising components in electronic devices
What materials are used in the production of these markers?
The markers are constructed from cross-linked polyolefin providing durability and heat resistance essential for various applications.
Is it possible to print directly onto the markers?
Yes, the markers are designed for thermal transfer printing allowing easy customisation for specific identification needs.
How do the markers perform under extreme temperatures?
They operate effectively within a temperature range of -55°C to +135°C ensuring reliable performance in diverse environments.
What safety standards do these markers comply with?
They meet multiple standards, including ELV and RoHS compliance ensuring they are suitable for environmentally conscious projects.
Are these markers effective against exposure to chemicals?
Yes, they are specifically designed to be resistant to chemical and solvent exposure, making them reliable in industrial settings.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71012
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71026
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71008
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71020
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60022
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60021
