HellermannTyton TULT DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 4.8 mm Cable, 1.6 mm Cable,
- RS Stock No.:
- 440-703
- Mfr. Part No.:
- 553-71013
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€796.75
(exc. VAT)
€980.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €796.75 | €0.797 |
*price indicative
- RS Stock No.:
- 440-703
- Mfr. Part No.:
- 553-71013
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 4.8mm | |
| Colour | Yellow | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 4.8mm | ||
Colour Yellow | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Heat Shrink Cable Marker, 1.6mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-71013
This heat shrink cable marker is manufactured from cross-linked polyolefin and is suitable for cable diameters ranging from 1.6mm to 4.8mm. These markers are printed in vivid yellow and come in a package of 1000, providing ample quantity for extensive projects. The product is flame retardant and maintains performance in temperatures from -55°C to +135°C.
Features & Benefits
• Flame retardant marker ensures safety in electric environments
• Chemical, solvent, and UV resistant for lasting durability
• Printable cable markers compatible with thermal transfer printers
• Ladder style design allows for clear and efficient identification
• Shrink ratio of 3:1 for secure fit after application
• High tensile strength guarantees reliability under stress
• Chemical, solvent, and UV resistant for lasting durability
• Printable cable markers compatible with thermal transfer printers
• Ladder style design allows for clear and efficient identification
• Shrink ratio of 3:1 for secure fit after application
• High tensile strength guarantees reliability under stress
Applications
• Used with HellermannTyton's printer range for easy customisation
• Ideal for laboratory and industrial settings requiring Durable markers
• Suitable for wiring in electrical panels and mechanical
• Effective for automation setups needing clear cable management
• Ideal for laboratory and industrial settings requiring Durable markers
• Suitable for wiring in electrical panels and mechanical
• Effective for automation setups needing clear cable management
What is the maximum thickness that these markers can accommodate?
These markers can accommodate cables with a maximum diameter of 4.8mm.
How resistant are they to environmental factors?
They are resistant to chemicals, solvents, and UV exposure ensuring longevity in various environments.
What is the minimum shrink temperature required for effective use?
The minimum shrink temperature for the markers is +90°C allowing for proper application.
How should these markers be stored to maintain their quality?
It is recommended to store them at 50% relative humidity in their original packaging, avoiding extreme temperatures and moisture.
What kind of printer can be used for printing on these markers?
These markers are designed for use with thermal transfer printers ensuring high-quality printing for cable identification.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71014
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71012
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006
