HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 4.8 mm Cable, 1.6 mm Cable, 553-71015
- RS Stock No.:
- 225-9769
- Mfr. Part No.:
- 553-71015 TULT4.8-1.6DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€698.23
(exc. VAT)
€858.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.23 |
*price indicative
- RS Stock No.:
- 225-9769
- Mfr. Part No.:
- 553-71015 TULT4.8-1.6DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 4.8mm | |
| Colour | Yellow | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 4.8mm | ||
Colour Yellow | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Cable Marker, 1.6mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-71015 TULT4.8-1.6DS-2X25YE-PO-X-YE
This cable marker accommodates a minimum cable diameter of 1.6mm and a maximum of 4.8mm. With its vibrant yellow colour, it ensures visibility and easy identification of cables. The cable markers are supplied in a pack of 2000, offering ample supply for extensive projects.
Features & Benefits
• Heat shrink design provides a secure fit on cables
• Printable surface enables custom labelling for precise identification
• Flame retardant properties enhance safety in high-risk environments
• Chemical and UV resistance ensures durability in harsh conditions
• Suitable for high temperature applications, maintaining stability from -55°C to +135°C
• Designed for compatibility with HellermannTyton's thermal transfer printers
• Printable surface enables custom labelling for precise identification
• Flame retardant properties enhance safety in high-risk environments
• Chemical and UV resistance ensures durability in harsh conditions
• Suitable for high temperature applications, maintaining stability from -55°C to +135°C
• Designed for compatibility with HellermannTyton's thermal transfer printers
Applications
• Used with HellermannTyton's printer range for customised labelling
• Ideal for automation and electronics wiring identification
• Utilised in electrical installations for clear cable organisation
• Employed in mechanical industries for efficient cable management
• Perfect for use in environments requiring flame retardant solutions
• Ideal for automation and electronics wiring identification
• Utilised in electrical installations for clear cable organisation
• Employed in mechanical industries for efficient cable management
• Perfect for use in environments requiring flame retardant solutions
What is the heat shrink temperature required for this marker?
The minimum shrink temperature is +90°C ensuring proper adhesion and fitting onto cables.
How substantial is the tensile strength of this product?
It boasts a tensile strength of 11MPa providing strong resistance against pulls and tensile stresses.
What certifications does this marker meet for safe usage?
It meets standards such as ELV and RoHS compliance ensuring it is safe for use in electronics.
How do environmental factors affect the lifespan of these markers?
The markers exhibit resistance to chemicals, solvents, and UV exposure, thus maintaining integrity in challenging conditions.
Can this marker withstand extreme temperatures?
Yes, it operates effectively within a range of -55°C to +135°C, supporting diverse industrial applications.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71014
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71012
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71009
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71027
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71045
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71021
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
