HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 9 mm Cable, 3 mm Cable, 553-71027
- RS Stock No.:
- 225-9775
- Mfr. Part No.:
- 553-71027 TULT9-3DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
€796.75
(exc. VAT)
€980.00
(inc. VAT)
- RS Stock No.:
- 225-9775
- Mfr. Part No.:
- 553-71027 TULT9-3DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 9mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 9mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Cable Marker, 3mm Minimum Cable Diameter, 9mm Maximum Cable Diameter - 553-71027 TULT9-3DS-2X25YE-PO-X-YE
This cable marker manufactured from Durable cross-linked polyolefin and is suitable for cable diameters ranging from 3mm to 9mm. It features a ladder-style legend and comes in a vibrant yellow colour, making it easily noticeable for quick identification. Each package contains 1000 markers, facilitating large-scale use.
Features & Benefits
• Heat shrink technology provides a secure fit for lasting durability
• Printable surface allows for customised labelling options
• Flame retardant properties enhance safety in critical environments
• Excellent resistance to chemicals, solvents, and UV rays
• Operating temperature range from -55°C to +135°C suits various conditions
• High tensile strength ensures reliability during use
• Printable surface allows for customised labelling options
• Flame retardant properties enhance safety in critical environments
• Excellent resistance to chemicals, solvents, and UV rays
• Operating temperature range from -55°C to +135°C suits various conditions
• High tensile strength ensures reliability during use
Applications
• Used for labelling cables in automation and electrical systems
• Suitable for marking cables in rugged mechanical environments
• Ideal for electronics providing clear identification for connections
• Utilised in industrial settings where safety and durability are paramount
• Suitable for marking cables in rugged mechanical environments
• Ideal for electronics providing clear identification for connections
• Utilised in industrial settings where safety and durability are paramount
What temperatures can this marker withstand during operation?
The operating temperature range for this marker is from -55°C to +135°C making it suitable for a wide array of environmental conditions.
How can the print affect the visibility of the marker?
The Ability to print on the marker allows for clear custom labelling improving visibility and identification of cables in complex setups.
What benefits does the flame retardant feature provide?
Flame retardant properties improve safety by reducing the risk of fire hazards in environments where heat or flames are present ensuring reliable performance.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71026
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71009
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71045
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71021
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71019

