HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 24 mm Cable, 8 mm Cable, 553-71045
- RS Stock No.:
- 225-9763
- Mfr. Part No.:
- 553-71045 TULT24-8DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€629.00
(exc. VAT)
€773.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €629.00 |
*price indicative
- RS Stock No.:
- 225-9763
- Mfr. Part No.:
- 553-71045 TULT24-8DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 24mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 24mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Cable Marker, 8mm Minimum Cable Diameter, 24mm Maximum Cable Diameter - 553-71045 TULT24-8DS-2X25YE-PO-X-YE
This cable marker utilises heat shrink technology for secure and Durable cable identification. With a minimum cable diameter of 8mm and a maximum of 24mm, these markers come in a yellow colour, providing clear visibility. The markers are constructed from cross-linked polyolefin ensuring they meet high performance standards, including flame retardant and chemical resistant properties.
Features & Benefits
• Heat shrink design ensures a secure fit on various cable sizes
• Printable for custom identification needs
• UV resistant to withstand harsh environments
• Flame retardant for enhanced safety in electrical applications
• High tensile strength of 11 ensuring durability under stress
• Capable of withstanding extreme temperatures from -55°C to +135°C
• Printable for custom identification needs
• UV resistant to withstand harsh environments
• Flame retardant for enhanced safety in electrical applications
• High tensile strength of 11 ensuring durability under stress
• Capable of withstanding extreme temperatures from -55°C to +135°C
Applications
• Used for industrial cable marking in electronics
• Ideal for automation systems requiring Durable labelling
• Suitable for electrical installations in mechanical environments
• Compatible with thermal transfer printers for customised labelling
• Ideal for automation systems requiring Durable labelling
• Suitable for electrical installations in mechanical environments
• Compatible with thermal transfer printers for customised labelling
What materials contribute to its performance under challenging conditions?
The marker is MADE from cross-linked polyolefin, which offers resistance to chemicals, solvents, and UV exposure ensuring its durability in various applications.
How does the heat shrink feature enhance its usability?
Heat shrink technology allows the marker to conform tightly around the cable, providing a permanent, secure bond that prevents movement and degradation over time.
What is the recommended method to print custom labels on these markers?
The markers support thermal transfer printing, and it is best to use a compatible ribbon type for optimal results ensuring the labels are clear and legible.
Can this marker withstand extreme temperature variations?
Yes, it operates effectively between -55°C and +135°C, making it suitable for use in environments with significant temperature fluctuations.
What are the consequences of failing to use the proper storage conditions for these markers?
Improper storage conditions, such as exposure to high humidity or temperature extremes, can compromise the marker's integrity and performance, reducing its effectiveness as a cable identifier.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71009
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71021
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71027
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71019
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71043
