HellermannTyton TULT DS Cable Marker, Yellow, Pre-printed "Ladder Style", 6 mm Cable, 2 mm Cable, 553-71019
- RS Stock No.:
- 225-9770
- Mfr. Part No.:
- 553-71019 TULT6-2DS-1X50YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€635.53
(exc. VAT)
€781.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.53 |
*price indicative
- RS Stock No.:
- 225-9770
- Mfr. Part No.:
- 553-71019 TULT6-2DS-1X50YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TULT DS | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TULT DS | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals RoHS | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TULT DS Series Cable Marker, 2mm Minimum Cable Diameter, 6mm Maximum Cable Diameter - 553-71019 TULT6-2DS-1X50YE-PO-X-YE
This cable marker designed to accommodate cables with diameters ranging from 2mm to 6mm, it features a vibrant yellow colour that ensures high visibility. With a pack of 1000 Durable markers crafted from cross-linked polyolefin, this heat shrink marker combines functionality with resilience for use in challenging environments.
Features & Benefits
• Heat shrink technology provides a secure fit around cables
• Printable functionality allows for custom labelling as required
• Flame retardant material enhances safety in electrical applications
• Chemical and UV resistance ensures durability in various conditions
• Operating temperatures range from -55°C to +135°C for versatile use
• High tensile strength guarantees long lasting performance under stress
• Printable functionality allows for custom labelling as required
• Flame retardant material enhances safety in electrical applications
• Chemical and UV resistance ensures durability in various conditions
• Operating temperatures range from -55°C to +135°C for versatile use
• High tensile strength guarantees long lasting performance under stress
Applications
• Used with HellermannTyton's thermal transfer printer range
• Ideal for labelling cables in automation systems
• Suitable for marking in mechanical and electrical installation sectors
• Commonly employed in challenging environments requiring robust identification
• Ideal for labelling cables in automation systems
• Suitable for marking in mechanical and electrical installation sectors
• Commonly employed in challenging environments requiring robust identification
What is the minimum shrink temperature required for proper application?
The minimum shrink temperature is +90°C ensuring effective sealing around cables when heated.
How does this marker perform in extreme temperatures?
It operates effectively within a wide temperature range of -55°C to +135°C making it suitable for diverse environments.
Can the markers withstand exposure to UV light?
Yes, the markers are UV resistant ensuring long-term visibility and performance in outdoor applications.
What is the recommended method for printing on this cable marker?
Thermal transfer printing is advised, and using the recommended ribbon type, TTDTHOUT, will yield optimal results.
What should be considered for storage to maintain the quality of these markers?
Store in original packaging at 50% relative humidity, avoiding conditions of high humidity, heat, or cold to preserve performance.
Related links
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71021
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71020
- HellermannTyton Yellow Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71027
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71033
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71009
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-71015
- HellermannTyton TULT DS Cable Marker Pre-printed "Ladder Style" 8 mm Cable, 553-71045
