HellermannTyton WIC Snap-On Cable Marker, Yellow, Pre-printed "I", 2.8 mm Cable, 2 mm Cable, 561-01094 WIC1-I-PA66-YE
- RS Stock No.:
- 225-9868
- Mfr. Part No.:
- 561-01094 WIC1-I-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9868
- Mfr. Part No.:
- 561-01094 WIC1-I-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | I | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Yellow | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend I | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Yellow | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01094
This cable marker is designed for effective electrical cable identification. Made from durable polyamide 6.6 (PA66), it accommodates cable diameters ranging from 2mm to 2.8mm. The eye-catching yellow colour ensures high visibility in diverse environments, making it a suitable choice for industry professionals requiring dependable labelling solutions.
Features & Benefits
• Snap-on design for easy application
• Printable for custom labelling requirements
• Vibration resistant for enhanced durability
• UL 94 V0 compliant for fire safety assurance
• RoHS compliant, adhering to environmental standards
Applications
• Optimised for use with cables and wires
• Ideal for marking in automation and electrical installations
• Suitable for use with the WIC Tool for efficient installation
What is the operating temperature range?
Yes, it operates effectively between -40 and 85°C.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "I" 2 mm Cable, 561-00094 WIC0-I-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "U C F M V 2.8 mm Cable Yellow, 2 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 4.3 mm Cable, 561-03094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "G" 2 mm Cable, 561-01074
