HellermannTyton WIC0 Cable Marker, Black, Pre-printed "S", 2.8 mm Cable Yellow, 2 mm Cable, 561-00194 WIC0-S-PA66-YE

Subtotal (1 pack of 1000 units)*

€58.19

(exc. VAT)

€71.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.19€0.058

*price indicative

RS Stock No.:
225-9835
Mfr. Part No.:
561-00194 WIC0-S-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

S

Series

WIC0

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00194


This cable marker from HellermannTyton is a crucial component for those in the automation, electronics, electrical, and mechanical industries. The yellow marker in the WIC0 series, with a cable diametre range of 2 to 2.8 mm, is designed to provide clear identification for cables with precision and efficiency.

Features & Benefits


• Yellow colour for high visibility and easy identification

• 'S' legend for quick recognition of cable types

• Cable diametre range of 2 to 2.8 mm for versatility in cable sizes

Applications


• Ideal for wire and cable identification in automation systems

• Suitable for use in electrical panel labelling in the electronics industry

• Perfect for marking cables in mechanical equipment for easy maintenance

Can this cable marker be used for different cable diametres?


Yes, the marker has a cable diametre range of 2 to 2.8 mm for versatility.

Is the 'S' legend feature essential for cable identification?


Yes, the legend provides quick recognition of cable types for efficient labelling.

Will the yellow colour of the marker fade over time?


No, the colour is designed to be long-lasting for durable cable identification.

Can this marker be used with cables of various specifications?


Yes, the marker is suitable for a range of applications in automation, electronics, electrical, and mechanical industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy