HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "S", 2.8 mm Cable Yellow, 2 mm Cable, 561-01194
- RS Stock No.:
- 225-9889
- Mfr. Part No.:
- 561-01194 WIC1-S-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 01 January 2027
- Plus 4 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9889
- Mfr. Part No.:
- 561-01194 WIC1-S-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | S | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend S | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01194
This cable marker is a practical tool for effective cable identification in various applications. Designed for cables with a diameter ranging from 2mm to 2.8mm, these are made from durable polyamide 6.6 (PA66). The markers are yellow in colour, measuring 3mm in length and 5mm in width.
Features & Benefits
• Snap-on design allows for quick installation
• Vibration resistant ensures long-lasting performance
• Printable surface facilitates personalised marking options
• RoHS compliant aligns with environmental standards
• Flammability rating UL 94 V0 enhances safety
Applications
• Suitable for environments exposed to varying temperatures
• Utilised in electronics for clear identification
Will it withstand extreme environmental conditions?
Yes, it operates efficiently from -40 to 85°C.
What is the maximum wire size this connector can handle?
It accommodates wire sizes ranging from 0.50 to 1.50 mm².
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "S" 2.8 mm Cable, 561-02194
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "S" 4.3 mm Cable, 561-03194
- HellermannTyton WIC0 Cable Marker Pre-printed "S" 2 mm Cable, 561-00194 WIC0-S-PA66-YE
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "P" 2 mm Cable, 561-01164
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2 mm Cable, 561-01744
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
