HellermannTyton WIC1 Snap-On Cable Marker, Black, Pre-printed "0", 2.8 mm Cable, 2 mm Cable, 561-01600 WIC1-0-PA66-BK

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9846
Mfr. Part No.:
561-01600 WIC1-0-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Snap-In Latch

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

0

Series

WIC1

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

HF, RoHS Compliant

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton Cable Marker, 0 Legend, Black Colour, 2 to 2.0mm Cable Diameter - WIC1 Series - 561-01600


Keeping track of your wiring is simple, thanks to these cable markers from HellermannTyton. They snap directly onto cable jackets, achieving a firm hold without causing damage. With an innovative gripping system, there's little chance of them sliding off or rotating, even in vibrating conditions. Each piece locks next to the other, so you can put together easy-to-read ID codes.

Features & Benefits


• Tags come organised in a plastic dispenser pack that can be hung on a hook

• Suitable for use in demanding conditions, thanks to a wide operating temperature range from -40°C to +85°C

Applications


• Electricians

• Commercial properties

• Construction sites

• Telecommunications industry

How do I attach the markers?


You can pop these markers on by hand or, for more complex jobs, use a WIC applicator (408-4917), which lets you pre-load each piece to speed up labelling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy