HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "H", 2.8 mm Cable Yellow, 2 mm Cable, 561-01084

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 December 2026
  • Plus 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9867
Mfr. Part No.:
561-01084 WIC1-H-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Snap-On

Legend

H

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01084


This cable marker is designed for efficient identification of cables and wires. The simplistic plug-in fixation method ensures that installation is easy while maintaining secure connections. Made from durable polyamide 6.6 (PA66) material, these yellow cable markers accommodate cables with a diameter ranging from 2mm to 2.8mm.

Features & Benefits


• Printable surface enables customised cable identification

• UL 94 V0 rating ensures flammability resistance

• Vibration-resistant properties enhance durability in challenging environments

• RoHS compliant, safe for various industrial uses

Applications


• Suitable for installation in automotive wiring systems

• Effective for labelling communication cables

• Used in maintenance for easy identification of circuits

What is the operating temperature range?


Yes, it operates effectively between -40 and 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy