HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "H", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02084
- RS Stock No.:
- 215-8617
- Mfr. Part No.:
- 561-02084 WIC2-H-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8617
- Mfr. Part No.:
- 561-02084 WIC2-H-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | H | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend H | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02084
This clip on cable marker is designed for easy identification of cables and wires. Made from durable polyamide 6.6 (PA66), it features a snap-on affixing method for convenient application. The marker is yellow in colour and measures 3mm in length and 5.6mm in width, suitable for cables with diameters ranging from 2.8mm to 3.8mm.
Features & Benefits
• Snap-on fixation method simplifies installation
• Printable surface allows for customised marking
• Compliant with RoHS regulations for safety
Applications
• Used for marking cables in electrical installations
What is the operating temperature range?
It operates effectively within -40 to 85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "G" 2.8 mm Cable, 561-02074
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
