HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "J", 2.8 mm Cable Yellow, 2 mm Cable, 561-01104
- RS Stock No.:
- 225-9869
- Mfr. Part No.:
- 561-01104 WIC1-J-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9869
- Mfr. Part No.:
- 561-01104 WIC1-J-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | J | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend J | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01104
This cable marker is designed for efficient identification and organisation of cables and wires. With a compact dimension of 3mm in length and 5mm in width, it is suitable for cable diameters ranging from 2mm to 2.8mm. Made from durable polyamide 6.6 (PA66) material, these markers are yellow in colour, ensuring high visibility. Ideal for plug-in fixation, it accommodates wire sizes from 0.50 to 1.50 mm² while enabling optimal bundle diameters to ensure secure and durable connections.
Features & Benefits
• Vibration resistance ensures durability in dynamic environments
• Printable for custom cable identification tags
• UL 94 V0 certified for fire safety compliance
• Snap-on design facilitates easy installation on cables
• RoHS compliant, supporting environmentally responsible choices
Applications
• Used for clear identification of cables in automation systems
• Ideal for labelling within electrical panels and enclosures
What is the operating temperature range?
It functions within a range of -40 to 85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "J" 2.8 mm Cable, 561-02104
- HellermannTyton WIC0 Cable Marker Pre-printed "J" 2 mm Cable, 561-00104 WIC0-J-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "J" 4.3 mm Cable, 561-03104
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
