HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "Y", 2.8 mm Cable Yellow, 2 mm Cable, 561-01254
- RS Stock No.:
- 225-9896
- Mfr. Part No.:
- 561-01254 WIC1-Y-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9896
- Mfr. Part No.:
- 561-01254 WIC1-Y-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | Y | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend Y | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01254
This product is a yellow cable marker designed for effective identification and organisation of cables in various applications. Each marker measures 3mm in length and 5mm in width, constructed from durable polyamide 6.6 (PA66). With a cable diameter range of 2mm to 2.8mm, these markers can accommodate a variety of wire sizes, and they feature a snap-on fixation method for ease of use.
Features & Benefits
• Printable surface for custom identification
• Resistant to vibration ensuring reliability
• RoHS compliant for environmental assurance
• Flammable rating of UL 94 V0 for safety
Applications
• Suitable for organising cables in electrical installations
• Used for marking wires in electronic devices
Can it withstand low temperatures?
Yes, it operates effectively upto -40°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Y" 2.8 mm Cable, 561-02254
- HellermannTyton WIC0 Cable Marker Pre-printed "Y" 2 mm Cable, 561-00254 WIC0-Y-PA66-YE
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "M" 2 mm Cable, 561-01134
