HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "Z", 2.8 mm Cable Yellow, 2 mm Cable, 561-01264
- RS Stock No.:
- 225-9897
- Mfr. Part No.:
- 561-01264 WIC1-Z-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9897
- Mfr. Part No.:
- 561-01264 WIC1-Z-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Z | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend Z | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01264
This cable marker is designed for effective identification in industrial applications. Measuring 3mm in length and 5mm in width, these high-visibility yellow markers accommodate cable diameters ranging from 2mm to 2.8mm. Made from durable polyamide 6.6 (PA66), they are built to resist environmental vibration.
Features & Benefits
• Snap-on design allows easy and quick application
• Printable surface enables custom labelling for identification
• Lightweight construction designed for low impact on cables
• RoHS compliant meets environmental safety standards
• Resistant to vibration for long-term use
Applications
• Ideal for identifying electrical wiring in machinery
• Suitable for labelling within industrial control panels
• Compatible with WIC tools for easy application
What is the operating temperature range?
It operates effectively from -40 to 85°C.
What wire sizes can the cable marker accommodate?
It supports wire sizes ranging from 0.50 to 1.50 mm².
Is it resistant to flammability?
Yes, it is certified to UL 94 V0 for flammability resistance.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 2.8 mm Cable, 561-02264
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Z" 4.3 mm Cable, 561-03264
- HellermannTyton WIC0 Cable Marker Pre-printed "Z" 2 mm Cable, 561-00264 WIC0-Z-PA66-YE
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "P" 2 mm Cable, 561-01164
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2 mm Cable, 561-01744
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
