Phoenix Contact UC-WMTBA Cable Marker, Green, 4 mm Cable, 4 mm Cable, 1199629
- RS Stock No.:
- 240-7238
- Mfr. Part No.:
- 1199629
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€100.58
(exc. VAT)
€123.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.58 | €10.058 |
*price indicative
- RS Stock No.:
- 240-7238
- Mfr. Part No.:
- 1199629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | UC-WMTBA | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Green | |
| Length | 24mm | |
| Width | 10mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts), DIN EN 60068-2-2:2007-07 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series UC-WMTBA | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 4mm | ||
Colour Green | ||
Length 24mm | ||
Width 10mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06 (in parts), DIN EN 60068-2-2:2007-07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact cable marker sheet from UC-WMTBA labelling range is unlabelled and green. It can be labelled with Topmark neo, Topmark laser. It can be mounted with cable binders. It is for cables with diameter greater than 4 mm. The lettering field size is 24 x 5 mm. The number of individual labels is 12.
High durability of the marking materials as well as the labelling due to PP material and laser marking
Because of their angular shape the markers fit perfectly onto cables
Related links
- Phoenix Contact UC-WMTBA Cable Marker 6 mm Cable 1199636
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199628
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199631
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199630
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 0820426
- Phoenix Contact UC-WMTBA Cable Marker 0825349 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 0825346 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
