Phoenix Contact UC-WMTBA Cable Marker, Green, 0825346 UL 94 V-2
- RS Stock No.:
- 521-996
- Mfr. Part No.:
- 0825346
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€663.48
(exc. VAT)
€816.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €663.48 | €66.348 |
*price indicative
- RS Stock No.:
- 521-996
- Mfr. Part No.:
- 0825346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | UC-WMTBA | |
| Legend Colour | Green | |
| Width | 29mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Wipe Resistant, Test for Substances That Would Hinder Coating with Paint or Varnish, UV Resistant, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series UC-WMTBA | ||
Legend Colour Green | ||
Width 29mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Wipe Resistant, Test for Substances That Would Hinder Coating with Paint or Varnish, UV Resistant, Salt Spray Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker is an innovative solution designed for efficient conductor identification. The UC-WMTBA model features a robust green sheet format that accommodates up to 12 labels, providing excellent visibility and organisation for your cabling systems. Manufactured from durable materials, it not only withstands the rigours of various environments but also allows easy adaptation for custom printing with industry standard BLUEMARK labeling systems. This marker ensures accuracy in identification while maintaining compliance with essential regulations, making it an ideal choice for diverse applications.
Offers effortless labelling with UV LED technology
Facilitates secure fitting with standard cable ties for reliable attachment
Complies with international standards ensuring safety and quality assurance
Available in a dimensionally stable format that supports easy handling
Resistant to various environmental challenges, enhancing longevity
Designed for high positioning accuracy, ensuring neat and professional marking
Made from halogen-free materials, promoting eco-friendly usage
Related links
- Phoenix Contact UC-WMTBA Cable Marker 0825349 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820646 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 0801821 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable 1199629
- Phoenix Contact UC-WMTBA Cable Marker 6 mm Cable 1199636
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
