Phoenix Contact UC-WMTB Cable Marker, White, Pre-printed "Blank", 7 mm Cable, 7 mm Cable, 0828376
- RS Stock No.:
- 248-2209
- Mfr. Part No.:
- 0828376
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€28.29
(exc. VAT)
€34.80
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.29 | €2.829 |
*price indicative
- RS Stock No.:
- 248-2209
- Mfr. Part No.:
- 0828376
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | UC-WMTB | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 7mm | |
| Colour | White | |
| Length | 60mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN VD0611, DIN EN 61010-1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series UC-WMTB | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 7mm | ||
Colour White | ||
Length 60mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN VD0611, DIN EN 61010-1, UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker sheet can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER. For large-surface marking of conductors and cables >7 mm in diameter. The sheets provide space for including function texts, it automatically ensures printing with a high degree of positioning accuracy.
Color white
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 4
Number of individual labels per row 1
Mounting type assembly with cable binders
Minimum cross section 16 mm²
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 600 μm Cable, 0828765
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 600 μm Cable, 0823517
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 600 μm Cable, 0819398
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 1.5 mm Cable, 0819411
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199627
