Phoenix Contact PABA Cable Marking Kit, White, 35 mm Cable, 1.5 mm Cable, 1013779
- RS Stock No.:
- 254-4576
- Mfr. Part No.:
- 1013779
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.74 | €2.474 |
*price indicative
- RS Stock No.:
- 254-4576
- Mfr. Part No.:
- 1013779
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marking Kit | |
| Series | PABA | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 1.5mm | |
| Colour | White | |
| Length | 4mm | |
| Width | 23mm | |
| Material | ABS | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marking Kit | ||
Series PABA | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 1.5mm | ||
Colour White | ||
Length 4mm | ||
Width 23mm | ||
Material ABS | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Insert label for cable diameter range 1.5 - 35 mm. It can be labeled with CMS-P1-PLOTTER.
Lettering field size 23 x 4 mm
Number of individual labels 20
Strip
White
Mounting type slide-on
Can be labeled With CMS-P1-PLOTTER
Cable diameter range 1.5 - 35 mm
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 1.5 mm Cable, 0819411
- Phoenix Contact WMS-OT HF Slide-On Cable Marking Kit 2.4 mm Cable White 1163116
- Phoenix Contact Polyolefin White Cable Marking Kit WMS-OT HF Series
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMS Cable Marker 3.2 mm Cable 0828570
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
- TE Connectivity K-Type Tie Cable Marker 3.2 mm Cable EC4942-000
- Phoenix Contact Panel Marker, 35 mm Length 0830600 White
