Legrand CAB 3 Cable Marker, 0 385 03
- RS Stock No.:
- 266-3444
- Mfr. Part No.:
- 0 385 03
- Manufacturer:
- Legrand
Subtotal (1 box of 840 units)*
€140.24
(exc. VAT)
€172.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €140.24 | €0.167 |
*price indicative
- RS Stock No.:
- 266-3444
- Mfr. Part No.:
- 0 385 03
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | CAB 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series CAB 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand memo cab, marker for logical 2 plotter is closed ring identification system for memo cab wiring provides excellent quality identification in an aggressive industrial environment.
Plastic material
White color
Related links
- Legrand CAB 3 Cable Marker Yellow 0 381 41
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "." Yellow, 0 382 71
- Legrand CAB 3 Cable Marker Pre-printed "8" 150 μm Cable, 0 381 08
- Legrand CAB 3 Cable Marker Pre-printed "2" 150 μm Cable, 0 381 02
- Legrand CAB 3 Cable Marker Pre-printed "1" 150 μm Cable, 0 381 01
- Legrand CAB 3 Cable Marker Pre-printed "6" 150 μm Cable, 0 381 06
- Legrand CAB 3 Cable Marker Pre-printed "1" 2.2 mm Cable, 0 382 11
