WAGO 211 Cable Labels, White, Pre-printed "Plain", 211-150
- RS Stock No.:
- 278-4029
- Mfr. Part No.:
- 211-150
- Manufacturer:
- WAGO
Subtotal (1 pack of 20 units)*
€278.28
(exc. VAT)
€342.28
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.28 | €13.914 |
*price indicative
- RS Stock No.:
- 278-4029
- Mfr. Part No.:
- 211-150
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Marker Type | Cable Marker | |
| Legend | Plain | |
| Series | 211 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, No Exemption | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Marker Type Cable Marker | ||
Legend Plain | ||
Series 211 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, No Exemption | ||
- COO (Country of Origin):
- GB
The WAGO Self-laminating labels is made of polyester material. It is of wrapping mounting type.
Halogen free
RoHS compliant
Related links
- WAGO 211 Push-in Cable Marker Pre-printed "Plain", 211-821
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- WAGO 211 Push-in Cable Marker 211-120
- WAGO 211 Threaded Cable Marker Pre-printed "Plain" 2.3 mm Cable, 211-861-1
- WAGO 210 Cable Labels Pre-printed "Plain", 210-807
- WAGO 211 Tie On Cable Marker Pre-printed "Plain" White, 211-835-1
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" 1.4 mm Cable, 211-811
- WAGO 209 Snap-On Cable Labels Pre-printed "+5%" Black, 209-226
