WAGO 211 Push-in Cable Marker, White, Pre-printed "Plain", 211-821
- RS Stock No.:
- 278-4045
- Mfr. Part No.:
- 211-821
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€718.43
(exc. VAT)
€883.67
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €718.43 |
*price indicative
- RS Stock No.:
- 278-4045
- Mfr. Part No.:
- 211-821
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Method | Push-in | |
| Product Type | Cable Marker | |
| Legend | Plain | |
| Series | 211 | |
| Legend Colour | White | |
| Length | 23mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Method Push-in | ||
Product Type Cable Marker | ||
Legend Plain | ||
Series 211 | ||
Legend Colour White | ||
Length 23mm | ||
Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The WAGO marker is for smart printer and for use in nozzles.
Material polyester
It is halogen free
Related links
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- WAGO 211 Push-in Cable Marker 211-120
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" 1.4 mm Cable, 211-811
- WAGO 211 Threaded Cable Marker Pre-printed "Plain" 2.3 mm Cable, 211-861-1
- WAGO 211 Cable Labels Pre-printed "Plain", 211-150
- WAGO 211 Tie On Cable Marker Pre-printed "Plain" White, 211-835-1
- WAGO 210 Cable Marker Pre-printed "Plain", 210-333
- WAGO 210 Cable Marker Pre-printed "Plain", 210-331
