WAGO 211 Threaded Cable Marker, White, Pre-printed "Plain", 2.8 mm Cable White, 2.3 mm Cable, 211-861-1
- RS Stock No.:
- 288-5114
- Mfr. Part No.:
- 211-861-1
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€86.43
(exc. VAT)
€106.31
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.43 |
*price indicative
- RS Stock No.:
- 288-5114
- Mfr. Part No.:
- 211-861-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Marker | |
| Fixing Method | Threaded | |
| Marker Type | Pre-Printed | |
| Legend | Plain | |
| Series | 211 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2.3mm | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 60068-2-5:2010 Procedure B | |
| Resistance Features | Smear Resistant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Marker | ||
Fixing Method Threaded | ||
Marker Type Pre-Printed | ||
Legend Plain | ||
Series 211 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2.3mm | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 60068-2-5:2010 Procedure B | ||
Resistance Features Smear Resistant | ||
- COO (Country of Origin):
- DE
The Wago Conductor markers for thread-on mounting for Smart Printer. It has width of 5 mm and length of 10.5 mm including white color. It is suitable for wire cross-section of 0.75 - 1.5 mm² having thermal transfer marking method.
Mounting type Sliding on conductor
Smear resistance in conjunction with 258-5005 Ink Ribbon
Halogen-free
Related links
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" 1.4 mm Cable, 211-811
- WAGO 211 Cable Labels Pre-printed "Plain", 211-150
- WAGO 211 Tie On Cable Marker Pre-printed "Plain" White, 211-835-1
- WAGO 211 Push-in Cable Marker Pre-printed "Plain", 211-821
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- TE Connectivity STD Snap-On Cable Marker Pre-printed "M" 2.3 mm Cable, 1-1768043-0
- WAGO 211 Push-in Cable Marker 211-120
