WAGO 211 Cable Mount Cable Clip, Clear, 4 mm Cable, 2 mm Cable, 211-923
- RS Stock No.:
- 278-4057
- Mfr. Part No.:
- 211-923
- Manufacturer:
- WAGO
Subtotal (1 pack of 500 units)*
€90.90
(exc. VAT)
€111.81
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.90 | €0.182 |
*price indicative
- RS Stock No.:
- 278-4057
- Mfr. Part No.:
- 211-923
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Clip | |
| Fixing Method | Cable Mount | |
| Series | 211 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 4mm | |
| Legend Colour | Clear | |
| Length | 23mm | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Clip | ||
Fixing Method Cable Mount | ||
Series 211 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 4mm | ||
Legend Colour Clear | ||
Length 23mm | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The WAGO Nozzles with sliding on conductor for use of 211-821 marker. It is of transparent colour.
Halogen free
RoHS compliant
Related links
- WAGO 211 Cable Mount Cable Clip 11 mm Cable 211-824
- WAGO 211 Cable Mount Cable Clip 11 mm Cable 211-813
- WAGO 211 Cable Mount Cable Clip 4.5 mm Cable 211-113
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-115
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-125
- WAGO 211 Cable Mount Cable Clip 4.5 mm Cable 211-123
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-129
- WAGO 211 Cable Mount Cable Clip 4 mm Cable 211-829
