WAGO 211 Cable Mount Cable Clip, Black, 4 mm Cable, 4 mm Cable, 211-829

Subtotal (1 pack of 200 units)*

€138.17

(exc. VAT)

€169.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€138.17€0.691

*price indicative

RS Stock No.:
278-4049
Mfr. Part No.:
211-829
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Cable Clip

Fixing Method

Cable Mount

Series

211

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4mm

Legend Colour

Black

Length

23mm

Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

Halogen Free

COO (Country of Origin):
IT
The WAGO nozzle is halogen free and made from polyurethane.

Weight 0.3 g

Operation temperature -40 to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy