WAGO 211 Cable Mount Cable Clip, Black, 4.5 mm Cable, 2.2 mm Cable, 211-123
- RS Stock No.:
- 278-4023
- Mfr. Part No.:
- 211-123
- Manufacturer:
- WAGO
Subtotal (1 pack of 2000 units)*
€557.52
(exc. VAT)
€685.75
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €557.52 | €0.279 |
*price indicative
- RS Stock No.:
- 278-4023
- Mfr. Part No.:
- 211-123
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Method | Cable Mount | |
| Product Type | Cable Clip | |
| Series | 211 | |
| Minimum Cable Diameter | 2.2mm | |
| Maximum Cable Diameter | 4.5mm | |
| Legend Colour | Black | |
| Length | 23mm | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Method Cable Mount | ||
Product Type Cable Clip | ||
Series 211 | ||
Minimum Cable Diameter 2.2mm | ||
Maximum Cable Diameter 4.5mm | ||
Legend Colour Black | ||
Length 23mm | ||
Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO nozzle is suitable for wire diameter 2.2 to 4.5 mm or 0.5 to 4 mm.
Material polyurethane
It is halogen free
Related links
- WAGO 211 Cable Mount Cable Clip 4.5 mm Cable 211-113
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-115
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-125
- WAGO 211 Cable Mount Cable Clip 10 mm Cable 211-129
- WAGO 211 Cable Mount Cable Clip 4 mm Cable 211-829
- WAGO 211 Cable Mount Cable Clip 3.2 mm Cable 211-112
- WAGO 211 Cable Mount Cable Clip 3.2 mm Cable 211-122
- WAGO 211 Cable Mount Cable Clip 4 mm Cable 211-923
