SES Sterling PLIOSNAP Slide-On Cable Marker, Pre-printed "0 to 9, T, L, R, N, -, E, S, +", 3.5 mm Cable, 2.6 mm Cable,
- RS Stock No.:
- 334-1613
- Mfr. Part No.:
- 03740840001
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 kit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 14 | €34.46 | - |
| 15 - 49 | €32.72 | 5% |
| 50 + | €31.68 | 8% |
*price indicative
- RS Stock No.:
- 334-1613
- Mfr. Part No.:
- 03740840001
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 0 to 9, T, L, R, N, -, E, S, + | |
| Series | PLIOSNAP | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2.6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 0 to 9, T, L, R, N, -, E, S, + | ||
Series PLIOSNAP | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2.6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- FR
PLIOSNAP+® system clip-on cable markers
Jumper markers placed on a rod at intervals to enable them to slide individually along the cable at the push of a fingertip.
PLIOSNAP+® markers fit perfectly and securely to the cable without damaging the insulation.
Can be slipped easily along cables which are very close to each other, thanks to their assembly into the axis of the cable.
Available in the form of 3 kits covering cable diameters 1.9 mm → 4.5 mm. Each kit contains 18 rods with different symbols: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; +; -; E; R; S; T; L and N (black on a white background).
Related links
- SES Sterling PLIOSNAP Clip-On Cable Marker Pre-printed "T R L 0 to 9 -" 1.9
- TE Connectivity Agastat 7000 Marker Pre-printed "4" 2.6 mm Cable, 805984-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 2.6 mm Cable, 709862-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.6 mm Cable, 836378-000
- TE Connectivity 3-176 Cable Markers 3.5 mm Cable Yellow 3-1768043-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "W" 2.6 mm Cable, 976882-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 1.9 mm Cable, 588040-000
- TE Connectivity STB03-6-6 Snap-On Clip-On/Tie-On Cable Marker White 2.6 mm Cable,
