HellermannTyton WIC1 Snap-On Cable Marker, White, Pre-printed "3", 2.8 mm Cable Orange, 2 mm Cable, 561-01633
- RS Stock No.:
- 408-4412
- Mfr. Part No.:
- 561-01633 WIC1-3-PA66-OG
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
In Stock
- Plus 158 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €12.38 | €0.062 |
| 15 - 49 | €11.80 | €0.059 |
| 50 + | €11.18 | €0.056 |
*price indicative
- RS Stock No.:
- 408-4412
- Mfr. Part No.:
- 561-01633 WIC1-3-PA66-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 3 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 3 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 60062, IEC 304 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermanTyton WIC1 Series Cable Marker, 3mm Length, 5mm Width - 561-01633 WIC1-3-PA66-OG
This cable marker is a snap-on, pre-printed identification sleeve designed for quick labelling of wires and small cable bundles in industrial electrical and automation environments. It is manufactured from PA66 polyamide and supplied in Orange with a white legend showing the numeral 3, intended for secure identification where termination is complete or during maintenance tasks.
Features & Benefits
• UL94 V-0 flammability rating for enhanced fire safety
• Vibration‑resistant locking prevents marker rotation on conductors
• Operating range from -40°C to +85°C for harsh environments
• Hot‑foil printed white legend for clear, long‑lasting text
• Clip‑on fixation secures onto 2.0–2.8 mm conductors for a tight fit
• Vibration‑resistant locking prevents marker rotation on conductors
• Operating range from -40°C to +85°C for harsh environments
• Hot‑foil printed white legend for clear, long‑lasting text
• Clip‑on fixation secures onto 2.0–2.8 mm conductors for a tight fit
**Applications**
• Suitable for labelling control and signal wiring in automation panels
• Ideal for phase and circuit identification in electrical installations
• Used with maintenance routines for Rapid cable re‑identification
• Can be used for marking small‑diameter Multicore harnesses
• Ideal for phase and circuit identification in electrical installations
• Used with maintenance routines for Rapid cable re‑identification
• Can be used for marking small‑diameter Multicore harnesses
What bundle diameters will the marker accept when clipped on?
It clips reliably onto conductors with outside diameters from 0.078 inch to 0.110 inch, corresponding to bundle sizes between 2.0 mm and 2.8 mm.
How is the legend applied and how Durable is it?
The marking is applied by hot‑foil printing, producing a high‑contrast white legend that resists abrasion and handling during installation.
Are larger cables supported with accessory tools?
Two accessories are available to accommodate larger cross‑sections up to 95 mm², enabling use on substantially bigger conductors.
What regulatory specifications does it meet for electronic labelling?
It conforms to EN 60062 and IEC 304 for standardised identification formats and materials suitable for electronic and electrical use.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC0 Cable Marker Pre-printed "3" 2 mm Cable, 561-00633 WIC0-3-PA66-OG
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "3" 800 μm Cable, 561-00633
