HellermannTyton WIC Snap-On Cable Marker, White, Pre-printed "3", 2.8 mm Cable Orange, 2 mm Cable, 561-01633
- RS Stock No.:
- 225-9853
- Mfr. Part No.:
- 561-01633 WIC1-3-PA66-OG
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9853
- Mfr. Part No.:
- 561-01633 WIC1-3-PA66-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 3 | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend 3 | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01633
This cable marker is designed for efficient identification and organisation of cables and wires. With a robust polyamide 6.6 (PA66) construction, these orange cable markers are suitable for use in various environments. Each marker has a length of 3mm and a width of 5mm, providing clear visibility and compatibility with cable diameters ranging from 2mm to 2.8mm. A convenient snap-on affixing method allows for effortless application.
Features & Benefits
• Printable surface enables custom labelling for identification
• Durable construction ensures long-lasting use in harsh conditions
• Vibration-resistant for stability in dynamic settings
• RoHS compliant for environmentally safe usage
Applications
• Suitable for electronics and electrical system labelling
• Ideal for use with the WIC Tool for optimal performance
What is the operating temperature range?
It operates within -40 to +85°C.
What wire sizes can be accommodated?
This product accommodates wires between 0.50 and 1.50 mm².
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC0 Cable Marker Pre-printed "3" 2 mm Cable, 561-00633 WIC0-3-PA66-OG
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Orange" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
