HellermannTyton WIC2 Snap-On Cable Marker, White, Pre-printed "3", 3.8 mm Cable Orange, 2.8 mm Cable, 561-02633
- RS Stock No.:
- 408-4591
- Mfr. Part No.:
- 561-02633 WIC2-3-PA66-OG
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- Plus 74 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €12.10 | €0.061 |
| 15 - 49 | €11.51 | €0.058 |
| 50 + | €10.87 | €0.054 |
*price indicative
- RS Stock No.:
- 408-4591
- Mfr. Part No.:
- 561-02633 WIC2-3-PA66-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 3 | |
| Series | WIC2 | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 3 | ||
Series WIC2 | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 60062, IEC 304 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermanTyton WIC2 Series Cable Marker, 5.6mm Width, Orange - 561-02633 WIC2-3-PA66-OG
This cable marker provides a pre-printed identification solution for electrical and control wiring in industrial settings. Designed for clear legibility and persistent attachment, it is intended for marking individual conductors where compact, visible labelling is required. The product is manufactured from a flame-retardant polyamide and is suitable for use across a wide thermal range.
Features & Benefits
• UL 94 V-0 rated material reduces fire propagation risk
• White legend on Orange background improves Visual contrast
• Vibration-resistant construction ensures retained identification
• Withstands temperatures from -40°C to 85°C for broad environments
• Pre-printed legend simplifies Rapid installation and reduces errors
• Complies with EN 60062 and IEC 304 for standardised marking
• White legend on Orange background improves Visual contrast
• Vibration-resistant construction ensures retained identification
• Withstands temperatures from -40°C to 85°C for broad environments
• Pre-printed legend simplifies Rapid installation and reduces errors
• Complies with EN 60062 and IEC 304 for standardised marking
**Applications**
• Suitable for Terminal strip and control panel wiring identification
• Ideal for harness labelling in automation equipment builds
• Used with field wiring in factory electrical installations
• Can be used for marking cables in maintenance and retrofitting tasks
• Ideal for harness labelling in automation equipment builds
• Used with field wiring in factory electrical installations
• Can be used for marking cables in maintenance and retrofitting tasks
What material properties support long-term use in industrial cabinets?
The marker is MADE from a polyamide that provides mechanical strength and dimensional stability under repeated handling and thermal cycling.
How does the product handle exposure to vibrations in machinery?
Its design resists loosening and abrasion when subjected to continuous vibration, maintaining legibility and position on conductors.
Can it be used where fire safety standards are required?
The material meets a recognised V-0 flammability rating, reducing the likelihood of flaming droplets and limiting flame spread.
What printing characteristics aid quick Visual identification?
The unit features a white legend on an Orange base to enhance contrast and speed up cable tracing during inspections.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Orange" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "3" 800 μm Cable, 561-00633
