HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "3", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02634

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8587
Mfr. Part No.:
561-02634 WIC2-3-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Legend

3

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02634


This clip-on cable marker is designed for efficient cable identification. Constructed from durable polyamide 6.6, it is yellow in colour and features dimensions of 5.6mm in width and 3mm in length. With a cable diameter range of 2.8mm to 3.8mm, it is suitable for various wire sizes.

Features & Benefits


• Snap-on affixing method facilitates easy installation

• Vibration resistant, enhancing durability in demanding environments

• Printable option enables customised cable identification

• RoHS compliant meets environmental and safety standards

Applications


• Used with cables and wires in complex installations

• Ideal for electrical panels and machinery wiring

• Applicable in automation systems to prevent confusion

• Utilised in manufacturing for clear identification of components

Can it withstand high temperatures?


Yes, it operates effectively up to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy