RND Expandable Braided PET Orange Cable Sleeve, 16mm Diameter, 50m Length, RND 465 Series
- RS Stock No.:
- 490-689
- Mfr. Part No.:
- RND 465-01389
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-689
- Mfr. Part No.:
- RND 465-01389
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 16mm | |
| Colour | Orange | |
| Material | PET | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 16mm | ||
Colour Orange | ||
Material PET | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable sleeve offers outstanding protection for cables, pipes, and hoses, ensuring durability in various applications. Designed with flexibility in mind, it is easy to install and provides a snug fit that safeguards against mechanical damage. The high abrasion resistance and wide temperature range make it ideal for scenarios where exposure to challenging conditions is expected. Its flame-retardant properties enhance safety, while options for black or orange colours with a white tracer add versatility. The cable sleeve is also recyclable and halogen-free, making it an environmentally friendly choice for conscientious users.
Easily re-openable for quick access to protected mediums
Available in multiple colours for aesthetic and practical considerations
Low water absorption to prevent deterioration from moisture
Halogen-free material supports environmental sustainability
UV resistance for prolonged outdoor usage without degradation
Available in multiple colours for aesthetic and practical considerations
Low water absorption to prevent deterioration from moisture
Halogen-free material supports environmental sustainability
UV resistance for prolonged outdoor usage without degradation
Related links
- RND Expandable Braided PET Orange Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series