RND Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length, RND 465 Series
- RS Stock No.:
- 492-271
- Mfr. Part No.:
- RND 465-01392
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€265.13
(exc. VAT)
€326.11
(inc. VAT)
- RS Stock No.:
- 492-271
- Mfr. Part No.:
- RND 465-01392
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Expandable | Yes | |
| Braided | Yes | |
| Material | Polyethylene Terephthalate | |
| Colour | Orange | |
| Product Type | Cable Sleeve | |
| Sleeve Length | 50 m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Expandable Yes | ||
Braided Yes | ||
Material Polyethylene Terephthalate | ||
Colour Orange | ||
Product Type Cable Sleeve | ||
Sleeve Length 50 m | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable sleeve is engineered for excellence, providing robust protection for wiring and cables against a variety of mechanical damages. Its high abrasion and cut resistance ensure longevity, while the unique flexibility allows for ease of installation. The design facilitates re opening, making it perfect for applications needing periodic access. With a versatile diameter range from 5 mm to 40 mm, it suits a broad spectrum of applications, ensuring that wiring, pipes, and hoses remain shielded from vibrations, frictions, and abrasions. This flame retardant sleeve is not only a reliable choice for industrial setups but also adheres to safety standards, making it a dependable option for various user needs.
Very flexible construction allows for easy handling and installation
High abrasion resistance ensures long lasting performance in demanding environments
Flame retardant properties enhance safety in critical applications
Designed to create a snug fit around protected mediums
Allows for easy re opening providing accessible maintenance
Available in black or orange with a white tracer for visibility
Manufactured from polyester PET offering excellent durability
Outstanding UV resistance protects against sun exposure while maintaining integrity
Self extinguishing capabilities support enhanced user safety
Related links
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series

