RND Expandable Braided PET Orange Cable Sleeve, 35mm Diameter, 20m Length, RND 465 Series
- RS Stock No.:
- 490-912
- Mfr. Part No.:
- RND 465-01391
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€170.45
(exc. VAT)
€209.65
(inc. VAT)
- RS Stock No.:
- 490-912
- Mfr. Part No.:
- RND 465-01391
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 35mm | |
| Colour | Orange | |
| Material | PET | |
| Sleeve Length | 20m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 35mm | ||
Colour Orange | ||
Material PET | ||
Sleeve Length 20m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable sleeve is an innovative solution designed to provide outstanding protection for cables and wiring against potential mechanical damage. This flexible sleeve adapts seamlessly to various applications, safeguarding against the wear and tear produced by vibrations and abrasions. Its robust design simplifies installation by allowing for easy feeding over existing applications, ensuring a snug fit while also permitting straightforward re access. With its flame retardant properties and excellent abrasion resistance, this cable sleeve offers not only practicality but also peace of mind. Whether for domestic, industrial, or automotive applications, it combines durability with versatility.
Very flexible allowing for easy application in tight spaces
Can be effortlessly retrofitted to existing installations
Wide temperature range makes it suitable for diverse environments
Flame retardant material enhances safety during use
Self extinguishing feature offers additional fire safety
Halogen free composition reduces environmental impact
Good UV resistance ensures reliable performance outdoors
Chemical resistance to weak acidic substances provides versatility
Can be effortlessly retrofitted to existing installations
Wide temperature range makes it suitable for diverse environments
Flame retardant material enhances safety during use
Self extinguishing feature offers additional fire safety
Halogen free composition reduces environmental impact
Good UV resistance ensures reliable performance outdoors
Chemical resistance to weak acidic substances provides versatility
Related links
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
