HellermannTyton Polyamide Black Cable Sleeve, 25m Length 16 mm Cable Diameter, Helawrap Series

Get a bulk buy discount

Add 15 more to save €199.50

View bulk pricing options

Subtotal (1 reel of 25 metres)*

€266.10

(exc. VAT)

€327.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14€266.10€10.644-
15 - 49€252.80€10.112€199.50
50 +€239.49€9.58€1,330.50

*price indicative

RS Stock No.:
519-541
Mfr. Part No.:
161-63201 HWPAV016-PA6V0-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyamide

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

13mm

Maximum Cable Diameter

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Wall Thickness

850μm

Series

Helawrap

COO (Country of Origin):
GB

HellermannTyton Helawrap Series Cable Sleeve, 14mm Sleeve Diameter, 25m Length - 161-63201 HWPAV016-PA6V0-BK


This cable sleeve is designed for effective cable management and protection, offering a diameter of 14mm and a generous length of 25m. Constructed from robust PA 6 material, this black cable sleeve is suitable for both indoor and outdoor applications due to its impressive temperature range of -40°C to +90°C, ensuring durability in challenging environments.

Features & Benefits


• Halogen-free design reduces environmental impact during use

• UL 94 V0 rating provides fire resistance and safety

• Flexible nature allows easy installation over varying cable sizes

• Wall thickness of 0.8mm enhances strength and reliability

Applications


• Ideal for automation systems requiring organised cable routing

• Utilised in electrical installations for protective covering of wires

• Suitable for mechanical where cable safeguarding is essential

• Used in electronics to prevent cable wear and damage

What is the temperature tolerance of this sleeve, and how does it affect performance in various environments?


It can withstand temperatures ranging from -40°C to +90°C, ensuring reliable performance in extreme conditions, making it suitable for both indoor and outdoor use.

How does the cable sleeve maintain compliance with safety regulations?


The sleeve meets multiple standards, UL 94 V0 fire safety rating, ensuring its safe usage in various applications without environmental hazards.

What types of cables can I effectively manage with this sleeve?


It accommodates cables with diameters from 13mm to 16mm, providing versatile options for various cable arrangements and ensuring effective protection.

Can the sleeve be used outdoors, and what factors support its durability?


Yes, its heat resistance and cold tolerance make it suitable for outdoor applications, while the PA 6 material enhances its resilience against wear and environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy