HellermannTyton Polyamide Black Cable Sleeve, 25m Length 32 mm Cable Diameter, Helawrap Series
- RS Stock No.:
- 519-589
- Mfr. Part No.:
- 161-63501 HWPAV030-PA6V0-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€476.52
(exc. VAT)
€586.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €476.52 | €19.061 |
*price indicative
- RS Stock No.:
- 519-589
- Mfr. Part No.:
- 161-63501 HWPAV030-PA6V0-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 25m | |
| Braided | No | |
| Minimum Cable Diameter | 29mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Wall Thickness | 1.3mm | |
| Series | Helawrap | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 29mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Wall Thickness 1.3mm | ||
Series Helawrap | ||
- COO (Country of Origin):
- GB
HellermannTyton Helawrap Series Cable Sleeve, 30mm Sleeve Diameter, Black - 161-63501 HWPAV030-PA6V0-BK
This cable sleeve offers effective protection for cables, with a diameter of 30mm and a generous length of 25m. Constructed from durable PA 6 material, this sleeve accommodates cables with minimum and maximum diameters ranging from 29mm to 32mm. Its versatile design makes it ideal for various applications across the electronics, electrical, and mechanical industries.
Features & Benefits
• UL 94 V0 rated for fire resistance ensures compliance with safety standards
• Halogen-free construction minimises risks in the event of a fire
• Non-braided design provides ease of installation and a smooth finish
• 1.3mm wall thickness enhances durability against external factors
Applications
• Used for bundling and protecting cables in automation systems
• Suitable for electronic installations requiring reliable cable management
• Ideal for mechanical needing resistance to wear and tear
• Utilised in environments where fire resistance is essential
What is the significance of the temperature range for this sleeve?
The temperature range of -40°C to +90°C ensures that the sleeve can perform effectively in a wide variety of environments, protecting cables against thermal stress and extremes.
How does the halogen-free feature benefit cable management?
Halogen-free materials significantly reduce the release of toxic fumes during combustion, thereby enhancing overall safety in the event of a fire incident and making it suitable for applications in public transport and buildings.
What advantages does a non-braided design offer compared to a braided alternative?
A non-braided design simplifies installation, providing a smooth and consistent surface that is easier to work with, while also delivering reliable performance without the complexities associated with braided sleeves.
Related links
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
