RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 25 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€100.36

(exc. VAT)

€123.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€100.36€20.072

*price indicative

RS Stock No.:
730-390
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

25mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 25 mm Fire Sleeve, Silicone Rubber


The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and resistance to flames, making it Ideal for industrial applications where safety is paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Ensures electrical insulation and safety.
Maximum Cable Diameter of 25 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
5 m Sleeve Length: Provides ample coverage for various applications.
2 mm Wall Thickness: Offers robust protection against abrasion and heat.
Compliance with EN 45545-2 and UL94 Standards: Meets stringent safety and flammability requirements.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Made from high-quality silicone rubber and fibreglass for enhanced performance.
Classified under IEC 60695-11-10 as HB and V0 for fire safety.
Suitable for use in environments requiring compliance with ISO 11925-2 and UL94 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy