RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 4 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 metres)*

€46.66

(exc. VAT)

€57.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
1 - 4€46.66€9.332
5 +€42.92€8.584

*price indicative

RS Stock No.:
731-168
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 4mm Fire Sleeve 5m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where fire safety is paramount, this sleeve ensures reliable performance up to 200°C.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust protection and flexibility.
Dielectric Strength: 30 kV ensures electrical insulation and safety.
Maximum Cable Diameter: Accommodates cables up to 4 mm for versatile use.
Operating Temperature: Withstands temperatures up to 200°C for high-temperature applications.
Sleeve Length: 5 m length allows for extended coverage and protection.
Wall Thickness: 2 mm thickness offers enhanced durability and insulation.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for assured safety and performance.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Not expandable, ensuring a snug fit around cables and hoses.
Colour: Black for discreet installation in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy