RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS Stock No.:
- 731-223
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€65.26
(exc. VAT)
€80.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €65.26 | €13.052 |
*price indicative
- RS Stock No.:
- 731-223
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 30 kV Fire Sleeve, 5 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a dielectric strength of 30 kV, it ensures high electrical insulation, making it Ideal for industrial applications where safety is paramount. Constructed from silicone rubber and fibreglass, this fire sleeve provides robust protection while maintaining flexibility.
Features and Benefits
Braided Construction: Enhances durability and resistance to abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer high-temperature resistance.
Maximum Cable Diameter of 12 mm: Suitable for a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Ensures reliable performance in high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Compliance with Standards: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for fire safety.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer high-temperature resistance.
Maximum Cable Diameter of 12 mm: Suitable for a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Ensures reliable performance in high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Compliance with Standards: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for fire safety.
Applications
Automotive industry
Aerospace industry
Electrical installations
Industrial machinery
Aerospace industry
Electrical installations
Industrial machinery
Additional Information
Sleeve Length: 5 m
Wall Thickness: 2 mm
Colour: Blue
Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Wall Thickness: 2 mm
Colour: Blue
Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 4 mm Cable Diameter
