RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 12 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€65.26

(exc. VAT)

€80.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€65.26€13.052

*price indicative

RS Stock No.:
731-273
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

12mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 12mm Max Cable Diameter


The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and fire resistance, making it Ideal for safeguarding components in demanding industrial settings.

Features and Benefits


Material: Silicone rubber and fibreglass construction ensures durability and high-temperature resistance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Operating Temperature: Suitable for environments up to 200 °C, ensuring reliable performance under extreme conditions.
Maximum Cable Diameter: Accommodates cables up to 12 mm, offering versatility for various applications.
Wall Thickness: 2 mm thickness provides additional protection and insulation.
Length: Available in a 5 m length for extended coverage.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards, ensuring high safety and quality.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Not expandable, ensuring a snug fit around cables and hoses.
Colour: White, providing a clean and professional appearance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy